Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5304-XDYMT-TR

MIC5304 Series 3.15 / 1.85 V 150 mA Surface Mount LDO Regulator - TMLF-6
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5304-XDYMT-TR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5304-XDYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.22
Stock
237,414
404,261
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.15 V
3.2 V
Output Current
150 mA
150 mA
Dropout Voltage
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5304 Series 5.5 V 150 mA SMT Single Low Operating Current LDO - TMLF-6
Texas InstrumentsLP5900SD-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
Texas InstrumentsLP5900SD-3.0
Positive SMD/SMT EAR99 Fixed voltage regulator linear 85C 150mA 800mum 80mV
Triple 150Ma Per Channel Ldo 6 Udfn 1.6X; |Microchip Technology MIC5387-SGFYMT-TR
Texas InstrumentsLP5900SD-2.2
Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5304-XDYMT-TR provided by its distributors.

MIC5304 Series 3.15 / 1.85 V 150 mA Surface Mount LDO Regulator - TMLF-6
Single 150mA Low Iq LDO with Vselect
IC REG LIN 1.85/3.15V 6TMLF / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6)
LDO Regulator Pos 3.15V/1.85V 0.15A 6-Pin UDFN T/R
MIC5304 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 85mV 150mA -40C~125C
SINGLE 150 MA LOW OPERATING CURR
65dB~50dB(1kHz~20kHz) 35μA positive electrode Fixed 150mA 1 1.85V 2.3V 1.85V,3.15V 5.5V 150mV@ 150mA 0.05%(Typ) 0.3%/V MLF-4 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5304-XDYMT TR
  • MIC5304-XDYMTTR
  • MIC5304XDYMT TR