Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5213-2.8YC5-TR

IC REG LINEAR 2.8V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5213-2.8YC5-TR.

Microchip

Datasheet20 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.88%

CAD Models

Download Microchip MIC5213-2.8YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.409
$ 0.409
Stock
501,668
195,732
195,732
Authorized Distributors
6
6
6
Polarity
-
Positive
Positive
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
2.5 V
2.5 V
Output Voltage
2.8 V
2.5 V
2.5 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 5V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
IC REG LINEAR 3.3V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
IC REG LINEAR 3.6V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Texas InstrumentsTPS71401DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71433DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71401DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5213-2.8YC5-TR provided by its distributors.

IC REG LINEAR 2.8V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
60dB 750μA positive electrode Fixed 80mA 1 2.8V 2.5V 2.8V 16V 600mV@ 80mA 0.3% 0.3% SC-70-5 SMD mount,glue mount 1mm(height)
MIC5213 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 280mV 1mm 80mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5213-2.8YC5 TR
  • MIC5213-2.8YC5TR