Microchip MIC5213-3.3YC5-TR

43034007, Ǩ³Åދř¨, Ldo, Å›ºå®š, 3.3V, 0.08A, -40 ȇ³ 125ź¦ C;
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5213-3.3YC5-TR.

SHENGYU ELECTRONICS

Datasheet8 pages22 years ago

Microchip

Upverter

Inventory History

3 month trend:
+23.53%

CAD Models

Download Microchip MIC5213-3.3YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.484
$ 0.484
Stock
226,539
221,858
221,858
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
3.3 V
3.6 V
3.6 V
Output Voltage
3.3 V
3.6 V
3.6 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-01-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5213-2.8YC5-TR
LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R
Texas InstrumentsTPS71433DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71433DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Fixed Ldo Voltage Regulator, 2.7V-6V In; |Microchip Technology TC1016-3.3VLTTR
Texas InstrumentsTPS71715DCKT
Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 1.5Vout, 150mAout, SC-70-5

Descriptions

Descriptions of Microchip MIC5213-3.3YC5-TR provided by its distributors.

43034007,稳压器, LDO, 固定, 3.3V, 0.08A, -40 至 125度 C;
60dB 750μA positive electrode Fixed 80mA 1 3.3V 2.5V 3.3V 16V 600mV@ 80mA 0.3% 0.3% SC-70-5 SMD mount,glue mount 1mm(height)
LDO, FIXED, 3.3V, 0.08A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5213-3.3YC5 TR
  • MIC5213-3.3YC5TR