Microchip MIC5209YM-TR

MIC5209 Series 500 mA Adjustable Output Surface Mount Voltage Regulator - SOIC-8
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209YM-TR.

SHENGYU ELECTRONICS

Datasheet30 pages9 years ago

Microchip

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+10.48%

CAD Models

Download Microchip MIC5209YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 1.18
Stock
742,599
823,283
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5 V
Min Output Voltage
-
1.25 V
Output Voltage
-
5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator- SOIC-8 T/R
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
Texas InstrumentsLP2989AIM-3.0
Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5209YM-TR provided by its distributors.

MIC5209 Series 500 mA Adjustable Output Surface Mount Voltage Regulator - SOIC-8
500 mA Low-Noise LDO Regulator - Adjustable Voltage - -40°C-125°C - 8LD SOIC Package
MIC5209 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 4.93mm 500mA -40C~125C
Interface - Drivers, Receivers, Transceivers 1 (Unlimited) 14-SOIC (0.154, 3.90mm Width) Tape & Reel (TR) Transceiver Surface Mount 4.5V~5.5V 2/2 5Mbps DUAL IC CAN TRANSEIVER HS 14SOIC
LDO, ADJ, 1.8V TO 15V, 0.5A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.8V; Adjustable Output Voltage Max: 15V; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5209YM TR
  • MIC5209YM-T/R
  • MIC5209YMT/R
  • MIC5209YMTR