Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5158YM-TR

MIC5158 Series 5 V Fix or ADJ Output Super LDO Regulator Controller- SOIC-14 T/R

$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5158YM-TR.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-18.27%

CAD Models

Download Microchip MIC5158YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 4.03
Stock
172,341
480,043
Authorized Distributors
6
6
Min Input Voltage
3 V
3 V
Max Input Voltage
36 V
36 V
Polarity
-
-
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
-
-
Output Voltage
36 V
5 V
Output Current
-
4.5 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
14
14

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5157YM
IC LNR REG CTRLR 1OUT 14SOIC Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output 5.0 V
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
Texas InstrumentsUC2832TDWEP
Enhanced product, precision low-dropout linear controllers 16-SOIC -40 to 105

Descriptions

Descriptions of Microchip MIC5158YM-TR provided by its distributors.

MIC5158 Series 5 V Fix or ADJ Output Super LDO Regulator Controller- SOIC-14 T/R
LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N T/R
LDO voltage regulators; MICROCHIP; MIC5158YM-TR; SOIC; Lead Free; 3 V - 36 V; 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5158YM TR
  • MIC5158YMTR