Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2832TDWEP

Enhanced product, precision low-dropout linear controllers 16-SOIC -40 to 105
$ 24.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2832TDWEP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages19 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages17 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2832TDWEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3833DWTR
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Texas InstrumentsUC2833DWTR
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Texas InstrumentsUC2833DW
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
LDO Regulator Pos 5V 0.4A Automotive 16-Pin SOIC W EP T/R
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 600mV

Descriptions

Descriptions of Texas Instruments UC2832TDWEP provided by its distributors.

Enhanced product, precision low-dropout linear controllers 16-SOIC -40 to 105
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LDO Controller; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Output Current:100mA; Input Voltage Primary Max:36V; Leaded Process Compatible:Yes; Operating Temp. Max:105°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.