Microchip MIC49300WR-TR

Adjustable Regulator, +3A, 900mV-6.5V, 400mV@3A, 0.2% Typ, 0.01 Typ, SPAK-5, SMD, 2.16mm H
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49300WR-TR.

Microchip

Datasheet20 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-20.74%

CAD Models

Download Microchip MIC49300WR-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 4.196
Stock
150,175
143,044
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5 V
Min Output Voltage
-
900 mV
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

LDO Regulators; MIC49300-1.2WR; MICROCHIP TECHNOLOGY; 5; 1; 3 A; 1.2 V
Texas InstrumentsLP3893ES-1.2/NOPB
3-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD49300PT08R
LD49300 Series 5.5 V 3 A Adj. Very Low-Dropout Voltage Regulator - PPAK-5
Texas InstrumentsLP3883ES-1.5/NOPB
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38856T-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-220,IS 10mA, VO 1.2V, Vn 150uV
STMicroelectronicsLD49300PT12R
LD49300 Series 1.2 V 3 A Very Low Drop for Low Output Voltage Regulator - PPAK-5

Descriptions

Descriptions of Microchip MIC49300WR-TR provided by its distributors.

Adjustable Regulator, +3A, 900mV-6.5V, 400mV@3A, 0.2% Typ, 0.01 Typ, SPAK-5, SMD, 2.16mm H
MIC49300 Series ADJ Output Voltage 3 A SMT Dual Input LDO Regulator - SPAK-5
Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, PSSO5
LDO Regulator 0.9V to 5V 3A 6-Pin (5+Tab) SPAK T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 3A SPAK-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC49300WR TR
  • MIC49300WRTR