Microchip MIC49300WR

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.9 V ~ 5 V 3A S-PAK-5
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49300WR.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Microchip

Upverter

Newark

TME

Inventory History

3 month trend:
-4.80%

CAD Models

Download Microchip MIC49300WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 4.19
Stock
222,314
157,973
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
900 mV
-
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Projected EOL Date2034-02-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

LDO Regulators; MIC49300-1.2WR; MICROCHIP TECHNOLOGY; 5; 1; 3 A; 1.2 V
Texas InstrumentsUC382TDTR-ADJ
3-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263
Texas InstrumentsUC382TDKTTT-ADJ
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 6V, 3A, D2PAK-5
Texas InstrumentsLP38856T-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-220,IS 10mA, VO 1.2V, Vn 150uV
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 0.8V
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 0.8V

Descriptions

Descriptions of Microchip MIC49300WR provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.9 V ~ 5 V 3A S-PAK-5
Microchip LDOVoltage regulator chip, 0.9 → 1.8 Voutput, 3Amaximum output, single output, SPAK, surface mount, 5needle
IC REG LINEAR POS ADJ 3A S-PAK-5
V REG, LDO DUAL I/P 3A, SMD, 49300; Output Type: Adjustable; Input Voltage Min: 1.4V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 5V; Output Current: 3A; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: S-PAK; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; Base Number: 49300; IC Generic Number: 49300; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 900mV to 5V; Output Voltage Max: 5V; Output Voltage Min: 900mV; Primary Input Voltage: 8V; Supply Voltage Max: 6.5V; Supply Voltage Min: 1.4V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.