STMicroelectronics LD49300PT08R

LD49300 Series 5.5 V 3 A Adj. Very Low-Dropout Voltage Regulator - PPAK-5
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD49300PT08R.

HQonline

Datasheet23 pages12 years ago

Upverter

Inventory History

3 month trend:
-3.44%

CAD Models

Download STMicroelectronics LD49300PT08R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

STMicroelectronicsLD49150PT10R
IC REG LINEAR 1V 1.5A PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
STMicroelectronicsLD49150PT12R
LD49150 Series 1.5 A 1.2 V Fixed Output SMT VLDO Voltage Regulator - PPAK-5
STMicroelectronicsLD49150PT08R
LD49150 Series 1.5 A ADJ Output from 0.8 V SMT VLDO Voltage Regulator - PPAK-5
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%

Descriptions

Descriptions of STMicroelectronics LD49300PT08R provided by its distributors.

LD49300 Series 5.5 V 3 A Adj. Very Low-Dropout Voltage Regulator - PPAK-5
3 AMP VERY LOW DROP-OUT VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, 0.4V Dropout, BICMOS, PSSO5
Ldo, Adj, 4.5V To 0.8V, 3A, Ppack-5; Output Type:Adjustable; Input Voltage Min:1.4V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:800Mv; Output Voltage Max:4.5V; Polarity:Positive Outputrohs Compliant: Yes |Stmicroelectronics LD49300PT08R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD49300PT08-R