Microchip MIC49150YMM-TR

1.5A Adjustable 0.9V~5V positive 6.5V MSOP-8 Linear Voltage Regulators (LDO) ROHS
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49150YMM-TR.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Upverter

Microchip

iiiC

Inventory History

3 month trend:
+32.19%

CAD Models

Download Microchip MIC49150YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 2.59
Stock
343,909
1,224,828
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5 V
Min Output Voltage
-
900 mV
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Projected EOL Date2034-03-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MIC49150 Series 1.2 V Fixed Output Voltage 1.5 A SMT LDO Regulator - MSOP-8
LDO Regulator Pos 1.2V 1.5A 8-Pin MSOP Tube
57dB Fixed + 1.5A 900mV 1.4V 900mV 6.5V 500mV@1.5A 1% 0.01(Typ) MSOP-8 SMD 3mm × 3mm × 920μm
Texas InstrumentsTPS74012DGKR
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS74012DGKT
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC49150YMM-TR provided by its distributors.

1.5A Adjustable 0.9V~5V positive 6.5V MSOP-8 Linear Voltage Regulators (LDO) ROHS
MIC49150 Series ADJ Output Voltage 1.5 A SMT LDO Regulator - MSOP-8
57dB, Positive, Adjustable, 1.5A, 1, 900mV, 1.4V, 5V, 6.5V, 500mV@1.5A, 1%, 0.01(Typ), MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 920μm
LDO, ADJ, 0.9V-5V, 1.5A, MSOP-8; Output Type: Adjustable; Input Voltage Min: 1.4V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 5V; Output Current:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC49150YMM TR
  • MIC49150YMM/TR
  • MIC49150YMMTR