What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP125ARHZ

LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube

$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP125ARHZ.

Newark

Datasheet20 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-2.49%

CAD Models

Download Analog Devices ADP125ARHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.352
$ 1.35
Stock
416,693
568,814
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
5 V
Accuracy
1 %
1 %
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP125ARHZ.

Related Parts

Analog DevicesADP125ACPZ-R7
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.23V Dropout, CMOS, PDSO8
Analog DevicesADP124ARHZ-3.0-R7
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
Analog DevicesADP124ACPZ-3.3-R7
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages

Descriptions

Descriptions of Analog Devices ADP125ARHZ provided by its distributors.

LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.23 V DROPOUT PDSO8
Ldo, Adj, 0.5A, Msop-Ep, -40 To 125Deg C; |Analog Devices, Inc. ADP125ARHZ
60dB(10kHz~100kHz) 105¦ÌA Adjustable 500mA 1 800mV 2.3V 5V 5.5V 230mV@ 500mA 0.0005%/mA(Typ) 0.05%/V SOIC-8 3mm*3mm*1.1mm
ADP125 Tube Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 130mV 940mum 500mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP125ARHZ.