Microchip MIC4811YMM

MIC4811 Series 6 Channel White 50 mA 3 - 5.5 V 500 kHz Linear LED Driver-MSOP-10
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4811YMM.

SHENGYU ELECTRONICS

Datasheet12 pages15 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip MIC4811YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-01
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC4812YMME
MIC4812 Series 6 Channel 100 mA 3 - 5.5 V 500 kHz Linear LED Driver - MSOP-10
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Texas InstrumentsLM3410XMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Texas InstrumentsLM3410YMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Texas InstrumentsLM3410XMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
MicrochipHV9805MG-G
LED DRVR Boost/Sepic 1-CH None 5.5V 0.7A 10-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Microchip MIC4811YMM provided by its distributors.

MIC4811 Series 6 Channel White 50 mA 3 - 5.5 V 500 kHz Linear LED Driver-MSOP-10
General-Purpose LED Driver, 1.7mA, 3 to 5.5V, MSOP-10, RoHS
Microchip SCT
LED DVR, 6CH, 10MSOP; Device Topology: Linear; No. of Outputs: 6Outputs; Output Current: -; Output Voltage: -; Driver Case Style: MSOP; No. of Pins: 10Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 500
LED DVR, 6CH, 10MSOP; Topology:Linear; No. of Outputs:6; Input Voltage:3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:500kHz; SVHC:No SVHC (18-Jun-2012); Base Number:4811; LED Driver Application:Display, Lighting, Signboard; No. of Pins:10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.