Microchip MIC4680YM

Switching Regulator, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO8
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4680YM.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

TME

DigiKey

iiiC

Inventory History

3 month trend:
-46.46%

CAD Models

Download Microchip MIC4680YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.36
Stock
298,292
615,090
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.3 A
1.3 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
34 V
34 V
Min Output Voltage
1.25 V
1.23 V
Max Output Voltage
32.98 V
32.98 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLM2675MX-ADJ
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8

Descriptions

Descriptions of Microchip MIC4680YM provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO8
Microchip Buck Converter, Max Out 1.3A, Max In 34V, Adjustable Out
BUCK REGULATOR, 200kHz, SOIC-8
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Current A = 1.3 / Switching Frequency kHz = 200 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75
REG STEP DOWN 1A 200KHZ, SMD, 4680; Primary Input Voltage:34V; No. of Outputs:1; Output Voltage:5V; Output Current:1.3A; Voltage Regulator Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Min:1.25V; Base Number:4680; Frequency:220kHz; IC Generic Number:4680; Input Voltage Max:38V; Logic Function Number:4680; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.3A; Output Voltage Max:5V; Package / Case:SOP; Supply Voltage Max:34V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.