Microchip MIC44F20YMME

MIC44F20 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC44F20YMME.

Microchip

Datasheet26 pages9 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.50%

CAD Models

Download Microchip MIC44F20YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC44F18YMME
MOSFET Driver, Low Side, 4.5V to 12.6V Supply, 6A Out, 13ns Delay, MSOP-8
MicrochipMIC44F19YMME
Tube MIC44F19 Low-Side 2011 gate driver 10ns 125C 6A 6A 1.607V 1.615V
MIC44F18 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP
Gate Driver 2-Ch Non-Isolated Low Side; |Onsemi NCP81071CZR2G
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC44F20YMME provided by its distributors.

MIC44F20 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP
Low Side MOSFET 6A 4.5V~13.2V 6A MSOP-8-EP Gate Drive ICs ROHS
6A High Speed MOSFET Drivers | IC MOSFET DRIVER 6A HS 8-MSOP
10ns 1 4.5V 15ns(Typ) 13.2V 1.607V,1.615V Inverted-Phase MOSFET,NChannel 10ns Low voltage side 6A,6A MSOP-8 SMD mount 3mm*3mm*860μm
DRIVER, MOSFET, 6A, SMD, EPAD MSOP8; Driver IC type:MOSFET Driver; Current, output + max:6A; Pins, No. of:8; Case style:MSOP; Base number:44; Temp, op. max:125(degree C); Temp, op. min:-40(degree C); Termination Type:SMD; Voltage, RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.