Microchip MIC44F18YMME

MOSFET Driver, Low Side, 4.5V to 12.6V Supply, 6A Out, 13ns Delay, MSOP-8
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC44F18YMME.

Microchip

Datasheet26 pages9 years ago

SHENGYU ELECTRONICS

Factory Futures

TME

Components Direct

Inventory History

3 month trend:
-7.95%

CAD Models

Download Microchip MIC44F18YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC44F19YMME
Tube MIC44F19 Low-Side 2011 gate driver 10ns 125C 6A 6A 1.607V 1.615V
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP-EP
MIC44F20 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP
Gate Driver 2-Ch Non-Isolated Low Side; |Onsemi NCP81071CZR2G
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
ADP3611JRMZ-REEL, DUAL MOSFET POWER DRIVER,4.6 TO 5.5V, NON-INVERTING,10-PIN MSOP

Descriptions

Descriptions of Microchip MIC44F18YMME provided by its distributors.

MOSFET Driver, Low Side, 4.5V to 12.6V Supply, 6A Out, 13ns Delay, MSOP-8
Tube MIC44F18 Low-Side 2011 gate driver 10ns 125C 6A 6A 1.607V 1.615V
MIC44F18 Series 2 Ohm 6 A High Speed MOSFET Driver - EPAD-MSOP-8
Microchip 8-Pin MOSFET Driver, 13.2V Supply, MSOP Package
DRIVER, MOSFET, 6A, SMD, EPAD MSOP8; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:14V; Output Current:6A; Voltage, Supply Min:4.5V; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:44; Max Output Current +:6A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:13.2V; Voltage, Supply Max:13.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.