Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDD614PI

Tube Low-Side 2012 Non-Inverting gate driver 35ns 125C 14A 14A 0.8V 3V
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDD614PI.

IHS

Datasheet15 pages4 years ago

ODG (Origin Data Global)

Future Electronics

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.66%

CAD Models

Download Littelfuse IXDD614PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDI614PI
HI SPD INVERTING GATE DRIVER 14A 8L DIP
LittelfuseIXDN614PI
IXDN614 Series 35 V 14 A Through Hole Low-Side Ultrafast MOSFET Driver - DIP-8
LittelfuseIXDD609PI
IC: driver; low-side,gate driver; DIP8; -9÷9A; Channels: 1; 4.5÷35V
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A
Analog DevicesMAX4420CPA+
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
Analog DevicesMAX4429CPA
High-Speed, 6A Single MOSFET Drivers | IC DRIVER MOSFET SNGL 6A HS 8DIP

Descriptions

Descriptions of Littelfuse IXDD614PI provided by its distributors.

Tube Low-Side 2012 Non-Inverting gate driver 35ns 125C 14A 14A 0.8V 3V
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
14-Ampere Low-Side Ultrafast MOSFET Drivers | MOSFET DVR ULT FAST 14A 8-DIP
Buffer or Inverter Based IGBT/MOSFET Driver, 14A, PDIP8
25ns 1 4.5V 70ns 35V 800mV, 3V Non-Inverting IGBT, MOSFET, N-Ch, P-Ch 18ns Low Side 14A, 14A DIP-8 TH, 9.65mm × 6.35mm × 3.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN