What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC38C45YM

MIC38C44 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38C45YM.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Augswan

TME

iiiC

Inventory History

3 month trend:
+49.09%

CAD Models

Download Microchip MIC38C45YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.182
$ 1.182
Stock
325,399
218,264
218,264
Authorized Distributors
6
6
6
Topology
Flyback, Forward Converter
Flyback, Forward Converter
Flyback, Forward Converter
Output Voltage
-
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC39412D
Low Power Synchronous Boost Converter 8-SOIC 0 to 70
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsTPS54334DDA
IC REG BUCK ADJUSTABLE 3A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Microchip MIC38C45YM provided by its distributors.

MIC38C44 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
boost,Flyback,Isolation available,just,Forward converter,step-down Yes 500KHz transistor driver 1 5.1V 4.9V 20V 7.6V SOIC-8 SMD mount
MIC38C45 Buck Boost Flyback Forward Converter Tube Positive Isolation Capable DC to DC switching controller 30ns 6mA 20V 500kHz
Pwm Ctrl, Current Mode, 7.6-20V, Soic-8; Input Voltage:-; Output Voltage:-; Output Current:500Ma; Supply Voltage Min:7.6V; Supply Voltage Max:20V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |Microchip Technology MIC38C45YM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.