Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:60mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:3.8V; Output Current Max:0.06A; Output Voltage Max:3.3V ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: