Microchip MIC38C43YM-TR

MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38C43YM-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Augswan

Inventory History

3 month trend:
-3.03%

CAD Models

Download Microchip MIC38C43YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 1.04
Stock
276,318
1,883,687
Authorized Distributors
6
6
Topology
Flyback, Forward Converter
Flyback, Forward Converter
Output Voltage
-
5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-02-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC39412D
Low Power Synchronous Boost Converter 8-SOIC 0 to 70
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS54334DDA
IC REG BUCK ADJUSTABLE 3A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Microchip MIC38C43YM-TR provided by its distributors.

MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R
Monolithic Smps Controller 8 Soic 3.90Mm; |Microchip Technology MIC38C43YM-TR
Boost, Buck, Flyback, Forward Converter, Transistor Driver, 500kHz, 1, SOIC-8, SMD, Adhesive Mount
Flyback/Fwd/Push-Pull Product, 7.6V to 20V, SOIC-8, RoHS
Microchip SCT
IC REG CTRLR BST FLYBK ISO 8SOIC
IC REG CTRLR MULT TOPOLOGY 8SOIC
MIC38C43 Buck Boost Flyback Forward Converter Tape & Reel (TR) Positive Isolation Capable DC to DC switching controller 30ns 6mA 1.48mm 5.1V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC38C43YM TR
  • MIC38C43YM-T/R
  • MIC38C43YMT/R
  • MIC38C43YMTR