Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC3808YM

MIC3808 Series 1 MHz 12.5 V(on) / 8.3 V(off) Push-Pull PWM Controller - SOIC-8
$ 1.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3808YM.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-13.60%

CAD Models

Download Microchip MIC3808YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.511
$ 2.39
Stock
448,468
206,011
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
1 kA
Power Rating
-
-
Topology
Push-Pull
Push-Pull
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-06-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
Texas InstrumentsUCC3808D-1
Low power current mode push-pull PWM with 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC28089D
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
Texas InstrumentsUCC2808AD-1
UCC2808 ACTIVE (Last Updated: 15hours ago) Tube e4 dc ac converter 13V 4.9mm 1MHz 100mA

Descriptions

Descriptions of Microchip MIC3808YM provided by its distributors.

MIC3808 Series 1 MHz 12.5 V(on) / 8.3 V(off) Push-Pull PWM Controller - SOIC-8
Microchip PWM Controllers, voltage controller, 2output, 8Pin, max_input_voltage 15 V
MIC3808 Current Limiting Tube 2005 dc ac converter 15V Up to 1MHz 1A -40C~85C TA
Flyback/Fwd/Push-Pull Product, 8.3V to 15V, SOIC-8, RoHS
Microchip SCT
Pwm Ctrl, Push-Pull, 8.3-15V, Soic-8; |Microchip Technology MIC3808YM
Current Mode PWM Controller 1A 8-Pin SOIC
1MHz 8.3V~15V SOP-8 AC-DC Controllers & Regulators ROHS
IC REG CTRLR BUCK ISO CM 8-SOIC
PWM CTRL, PUSH-PULL, 8.3-15V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 8.3V; Supply Voltage Max: 15V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.