Texas Instruments UCC28089D

Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28089D.

Farnell

Datasheet23 pages14 years ago
Datasheet23 pages15 years ago

Texas Instruments

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
+45.58%

CAD Models

Download Texas Instruments UCC28089D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.621
$ 1.626
Stock
184,560
500,549
Authorized Distributors
4
1
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
Texas InstrumentsUCC2808DTR-1
Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85
Texas InstrumentsUCC2808ADTR-1
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsUCC3808ADTR-1
Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC28089D provided by its distributors.

Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
Dc/Dc Controller, Primary Side, 8.5V To 14V, 1 Output, Buck, 1Mhz, Soic-8 Rohs Compliant: Yes
Push-Pull Transistor Driver, Up to 1MHz, 2 Ch, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28089D.