Microchip MIC37302WU-TR

MIC37302 Series 3 A Adjustable Output Surface Mount Voltage Regulator - TO-263-5
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37302WU-TR.

Microchip

Datasheet28 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+409%

CAD Models

Download Microchip MIC37302WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.28
Stock
274,328
755,942
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5.5 V
Min Output Voltage
-
1.24 V
Output Voltage
5.5 V
5.5 V
Output Current
3 A
3 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-5
TO-263-5
Number of Pins
5
5
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2039-06-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38512TJ-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PSSO5
Texas InstrumentsLP38511TJ-ADJ/NOPB
800-mA, adjustable low-dropout voltage regulator with enable 5-TO-263 -40 to 125
Texas InstrumentsLP38512TJ-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-263 -40 to 125
MicrochipMIC5209YU
500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5
MicrochipMIC29152WU-TR
Microchip LDO Regulator, 1.5A, Single Output, D2PAK (TO-263), SMD, 5-Pin
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of Microchip MIC37302WU-TR provided by its distributors.

MIC37302 Series 3 A Adjustable Output Surface Mount Voltage Regulator - TO-263-5
LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) TO-263 T/R
LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 Tube
BIPOLAR, TO-263, SMSIP5H,.6,67TB
IC REG LINEAR POS ADJ 3A TO263-5
50dB 40mA positive electrode Adjustable 3A 1 1.24V 2.25V 5.5V 6V 350mV@ 1.5A,500mV@ 3A 1% 0.5% TO-263-5 SMD mount,glue mount 4.6mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC37302WU TR
  • MIC37302WU/TR
  • MIC37302WUTR