Microchip MIC2941AWU-TR

Microchip LDO Regulator, 1.24V-26V Out, 1.2A Max, Single Ch, D2PAK (TO-263), SMD, 3-Pin
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2941AWU-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

LKR

iiiC

DigiKey

Inventory History

3 month trend:
+174%

CAD Models

Download Microchip MIC2941AWU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.863
Stock
211,705
819,271
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
26 V
26 V
Min Output Voltage
1.24 V
-
Output Voltage
26 V
26 V
Output Current
1.25 A
1.25 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
-
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
26 V
26 V

Supply Chain

Projected EOL Date2034-05-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
MicrochipMIC29152WU-TR
Microchip LDO Regulator, 1.5A, Single Output, D2PAK (TO-263), SMD, 5-Pin
Texas InstrumentsLP38512TS-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
Texas InstrumentsLP3962ESX-3.3
1.5A Fast Ultra Low Dropout Linear egulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3965ESX-ADJ
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK
Texas InstrumentsLP3965ESX-1.8
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC2941AWU-TR provided by its distributors.

Microchip LDO Regulator, 1.24V-26V Out, 1.2A Max, Single Ch, D2PAK (TO-263), SMD, 3-Pin
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator - TO-263-5
Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5
LDO Voltage Regulators; MICROCHIP; MIC2941AWU-TR; 26 V; 1; 1.25 A; 400 mV
LDO Regulator Pos 5V 1.25A 3-Pin TO-220 Tube
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263 T/R / IC REG LDO ADJ 1.25A TO263-5
(MIC2941AWU) ADJUSTABLE VOLTAGE REGULATOR (TO263-5PIN)
Ldo, Reg, 26Vin, 1.2A, Adj, 5To263
Low voltage differential Regulator (LDO)
IC REG LIN POS ADJ 1.25A TO263-5
LDO, REG, 26VIN, 1.2A, ADJ, 5TO263; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 26V; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2941AWU TR
  • MIC2941AWUTR