Texas Instruments LP3875ES-ADJ

1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3875ES-ADJ.

Farnell

Datasheet20 pages12 years ago

Texas Instruments

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3875ES-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3965ESX-3.3
1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3962ESX-3.3
1.5A Fast Ultra Low Dropout Linear egulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3965ESX-ADJ
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK

Descriptions

Descriptions of Texas Instruments LP3875ES-ADJ provided by its distributors.

1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP3875 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 4.83mm 1.5A -40C~125C
V REG, LDO 1.5A ADJ, 3875, TO-263-5; Primary Input Voltage:7V; Output Voltage Fixed:5V; Dropout Voltage Vdo:380mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3875; IC Generic Number:3875; Input Voltage Max:7V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:6.62V; Output Voltage Min:1.216V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.