Microchip MIC280-6YM6-TR

12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
$ 1.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC280-6YM6-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-46.32%

CAD Models

Download Microchip MIC280-6YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.144
$ 0.768
Stock
112,648
168,441
Authorized Distributors
6
1
Case/Package
-
SOT-23-6
Number of Pins
6
6
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Texas InstrumentsTMP101NAQDBVRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM73CIMKX-0/NOPB
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Analog DevicesMAX6575LZUT+T
SOT Temperature Sensor with Multidrop Single Wire Digital Interface

Descriptions

Descriptions of Microchip MIC280-6YM6-TR provided by its distributors.

12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Microchip SCT
400μA 3V 3.6V SOT-23-6 SMD, Adhesive Mount 2.9mm×1.6mm×1.3mm
Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin SOT-23 T/R
IC SUPERVISOR SENSOR DIG SOT23-6
SENSOR TEMPERATURE SMBUS SOT23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC280-6YM6 TR
  • MIC280-6YM6TR
  • MIC2806YM6TR