Microchip MIC280-0YM6-TR

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC280-0YM6-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+3.15%

CAD Models

Download Microchip MIC280-0YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.768
$ 0.768
Stock
223,025
189,569
189,569
Authorized Distributors
6
1
1
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Mount
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
1.375 B
1.375 B
Accuracy
1 %
-
-
Interface
SMBus
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Texas InstrumentsTMP101NAQDBVRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM73CIMKX-0/NOPB
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Texas InstrumentsLM73CIMKX-1/NOPB
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150

Descriptions

Descriptions of Microchip MIC280-0YM6-TR provided by its distributors.

Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Microchip SCT
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
400μA Low Active SMBus 3V 3.6V SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC280-0YM6 TR
  • MIC280-0YM6TR
  • MIC2800YM6TR