Microchip MIC2776L-YM5-TR

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Pus
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2776L-YM5-TR.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Microchip

Inventory History

3 month trend:
+34.44%

CAD Models

Download Microchip MIC2776L-YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.296
$ 0.296
Stock
177,577
204,574
204,574
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
-
-
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
280 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823-33QDBVRQ1
Voltage Supervisor IC, 2.93V, SOT-23-5, Push-Pull, Watchdog

Descriptions

Descriptions of Microchip MIC2776L-YM5-TR provided by its distributors.

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Pus
MIC2776 Series Adj/Selectable 140 ms Micro-Power Low Voltage Supervisor SOT-23-5
VOLTAGE SUPERVISOR, 3UA, 5.5V, SOT-23-5
VOLTAGE SUPERVISOR, 3UA, 5.5V, SOT-23-5; Threshold Voltage: 300mV; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 280ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2776L-YM5 TR
  • MIC2776L-YM5TR