Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2778-2YM5-TR

MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2778-2YM5-TR.

Microchip

Datasheet17 pages1 year ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+120%

CAD Models

Download Microchip MIC2778-2YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Pus
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Analog DevicesADM823RYRJZ-R7
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
Analog DevicesADM823MYRJZ-R7
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"

Descriptions

Descriptions of Microchip MIC2778-2YM5-TR provided by its distributors.

MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
V-Supervisor w/Adj. Hysteresis, Open-Drain Ouput, 2% Accuracy
VOLTAGE SUPERVISOR, 1UA, 5.5V, SOT-23-5
VOLTAGE SUPERVISOR, 1UA, 5.5V, SOT-23-5; Threshold Voltage: 1.265V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 420ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2778-2YM5 TR
  • MIC2778-2YM5TR