Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2774N-31YM5-TR

SUPERVISOR, DUAL, 3.09V, ACT LOW, 5SOT23; Threshold Voltage: 3.09V; No. of Superv
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774N-31YM5-TR.

Microchip

Datasheet18 pages4 years ago

LKR

element14 APAC

Inventory History

3 month trend:
-6.68%

CAD Models

Download Microchip MIC2774N-31YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.395
$ 0.395
Stock
332,259
182,008
182,008
Authorized Distributors
6
1
1
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
-
-
Number of Voltages Monitored
2
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-04-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Push-Pull Out

Descriptions

Descriptions of Microchip MIC2774N-31YM5-TR provided by its distributors.

SUPERVISOR, DUAL, 3.09V, ACT LOW, 5SOT23; Threshold Voltage:3.09V; No. of Superv
Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Open-Drain Ou
MIC2774 Series 3.09 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5
Active Low, Open Drain, 2V, 1.5V-5.5V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Supervisor, 1.5V-5.5Vsupp., 3.09V threshold/140 ms delay, Active-Low, Open-Drain reset, SOT-23-5
SUPERVISOR, DUAL, 3.09V, ACT LOW, 5SOT23; Threshold Voltage: 3.09V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 3.5µA; Supply Voltage Range: 1.5V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774N-31YM5 TR
  • MIC2774N-31YM5TR
  • MIC2774N31YM5 TR
  • MIC2774N31YM5/TR
  • MIC2774N31YM5TR