Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2774L-31YM5-TR

Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Push-Pull Out
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774L-31YM5-TR.

Microchip

Datasheet18 pages4 years ago

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+42.18%

CAD Models

Download Microchip MIC2774L-31YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-04
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-Low Open-Drain Ou
Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Open-Drain Ou
Dual Voltage Supervisor with 0.3V and 2.25V Thresholds, Active-Low Open-Drain Ou

Descriptions

Descriptions of Microchip MIC2774L-31YM5-TR provided by its distributors.

Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Push-Pull Out
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +3.09V, PDSO5
Processor Supervisor 3.13V 1.5V to 5.5V 5-Pin SOT-23 T/R
MCU SUPERVISORY CKT, 3.165V, SOT-23-5; Threshold Voltage: 3.09V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.165V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774L-31YM5 TR
  • MIC2774L-31YM5TR
  • MIC2774L31YM5 TR
  • MIC2774L31YM5TR