Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2774L-29YM5-TR

Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Push-Pull Out
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774L-29YM5-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-5.54%

CAD Models

Download Microchip MIC2774L-29YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.428
$ 0.428
Stock
265,873
178,535
178,535
Authorized Distributors
6
1
1
Case/Package
-
-
-
Number of Pins
5
-
-
Number of Voltages Monitored
2
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
300 mV
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

SUPERVISOR, DUAL, 2.93V, ACT LOW, 5SOT23; Threshold Voltage:2.93V; No. of Superv
Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-Low Open-Drain Ou
Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Open-Drain Ou

Descriptions

Descriptions of Microchip MIC2774L-29YM5-TR provided by its distributors.

Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Push-Pull Out
MIC2774 Series 2.93 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +2.93V, PDSO5
Active Low 3.5μA 2 1.5V 5.5V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
Voltage Detector, Active-Low, Push-Pull, 2.97V to 3.63V, 2.93V Threshold, 2 Monitors, SOT-23-2.97V
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774L-29YM5 TR
  • MIC2774L-29YM5TR
  • MIC2774L29YM5 TR
  • MIC2774L29YM5TR