Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2159IDGN

IC PWR SWITCH N-CHAN 1: 2 8MSOP Power Switch/Driver 1: 2 N-Channel 200mA 8-HVSSOP
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2159IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2159IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMIC2536-2YMM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
MicrochipMIC2536-1YMM
MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - MSOP-8
Texas InstrumentsTPS2149IDGN
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Texas InstrumentsTPS2052BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066DGN
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS2159IDGN provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
USB Power SW Hi Side/DIST Dual 5.5V 0.4A 8-Pin HTSSOP EP Tube
2-ch, 0.15A loading, 340mΩ USB power switch, active-high + 3.3V LDO shared input with switches 8-HVSSOP -40 to 100
USB Power Switches & Controllers 3.3V LDO + Dual Switch
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, PDSO8
high-end HVSSOP-8 SMD mount 950μm(height)
Tube TPS2159 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 150mA 340m Ohm
IC PWR SWITCH N-CHAN 1:2 8MSOP
TPS2159 3.3V LDO + DUAL SWITCH F
IC, 3.3V LDO/DUAL SWITCH 8-MSOP; Primary Input Voltage:5.5V; No. of Outputs:2; Output Voltage:3.3V; Output Current:150mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2159; Input Voltage Max:5.5V; Output Current Max:0.15A; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.9V; Switch Output Current Isw Max:150mA; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2159IDGN.