Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC23031-AYMT-TR

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V to 3.6V 0.4A 6-Pin TDFN EP T/R
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC23031-AYMT-TR.

Microchip

Datasheet26 pages5 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

Inventory History

3 month trend:
-91.28%

CAD Models

Download Microchip MIC23031-AYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-02
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS61240DRVT
Switching Regulator, Current-mode, 0.45A, 3500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61240YFFT
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
Texas InstrumentsTPS61240YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R

Descriptions

Descriptions of Microchip MIC23031-AYMT-TR provided by its distributors.

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V to 3.6V 0.4A 6-Pin TDFN EP T/R
Microchip Voltage regulator chip, 400mAmaximum output, single output, SOT-23-5, 5needle
4MHz 400mA Hyper Light Load, Buck Regulator
Switching Regulator, 1A, 4000kHz Switching Freq-Max
DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TMLF; No. of Pins: 6Pins; Output Current: 400

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC23031-AYMT TR
  • MIC23031-AYMTTR
  • MIC23031AYMT TR
  • MIC23031AYMTTR