Microchip MIC2291YD5

10V PWM Step-Up (Boost) 1.2A 1 2.5V 34V TSOT-23-5 SMD mount
$ 0.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2291YD5.

iiiC

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2291YD5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 2.437
Stock
139,575
238,224
Authorized Distributors
1
6
Case/Package
TSOT
-
Number of Pins
-
5
Logic Function
-
-
Frequency
-
1.2 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
10 V

Descriptions

Descriptions of Microchip MIC2291YD5 provided by its distributors.

10V PWM Step-Up (Boost) 1.2A 1 2.5V 34V TSOT-23-5 SMD mount
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
1.2A PWM BOOST REGULATOR PHOTO F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.