What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2075-1YM-TR

MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2075-1YM-TR.

Microchip

Datasheet26 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+77.57%

CAD Models

Download Microchip MIC2075-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.428
Stock
139,578
1,754,727
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.7 V
-
Resistance
140 mΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
100 µs
-
Turn-On Delay Time
6 µs
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-09-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8

Descriptions

Descriptions of Microchip MIC2075-1YM-TR provided by its distributors.

MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
USB Power Switch Single 5.5V 0.85A 8-Pin SOIC N T/R
USB Power Dist, 2.7 to 5.5V, 140mΩ, SOIC-8, RoHS
Microchip SCT
Usb High-Side Power Switch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC2075-1YM-TR
IC PWR SWITCH N-CHAN 1:1 8SOIC
Tape & Reel (TR) MIC2075 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 6mus 500mA 90mOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2075-1YM TR
  • MIC2075-1YMTR