What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2075-1BM

IC Pwr Switch N-chan 1: 1 8SOIC
$ 0.428
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2075-1BM.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2075-1BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 1.03
Stock
1,749,432
139,578
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
140 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
100 µs
Turn-On Delay Time
-
6 µs
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Related Parts

MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
MicrochipMIC2075-2BM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOP Tube
MicrochipMIC2025-1FBM
IC PWR SWITCH N-CHAN 1:1 8SOIC

Descriptions

Descriptions of Microchip MIC2075-1BM provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8SOIC
IC DISTRIBUTION SW SGL 8-SOIC
Non-RoHS Compliant Non-Inverting Discontinued N-Channel General Purpose Power Switch/Driver -40C~85C TA 90mOhm 500mA 2.7V~5.5V
PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20751BM