Microchip MIC2033-55AYMT-TR

Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 0.55A 6-Pin TDFN T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2033-55AYMT-TR.

Microchip

Datasheet28 pages4 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.19%

CAD Models

Download Microchip MIC2033-55AYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-20
Country of AssemblyChina, Malaysia
Country of FabricationSouth Korea
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R
MIC2039 Series 5.5 V 5 mA 177 mOhm Surface Mount Current Limit Switch - DFN-6
ADVANCED LOAD MANAGEMENT, -40 TO 85DEG C; Available until stocks are exhausted
NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4
NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur

Descriptions

Descriptions of Microchip MIC2033-55AYMT-TR provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 0.55A 6-Pin TDFN T/R
500mA High-Side, Power Distribution Switch
USB Power Dist, 2.5 to 5.5V, 75mΩ, UDFN-6, RoHS
Microchip SCT
DFN-6 SMD, Adhesive Mount 2mm × 2mm × 550μm
IC PWR SWITCH P-CHAN 1:1 6TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.