onsemi NCP45541IMNTWG-H

ADVANCED LOAD MANAGEMENT, -40 TO 85DEG C; Available until stocks are exhausted
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP45541IMNTWG-H.

Upverter

Datasheet14 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.59%

CAD Models

Download onsemi NCP45541IMNTWG-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown
0.006% 1-Channel Mono 3V 1.08W 5.5V 8Ω 1-Channel Mono DFN-10 SMD mount,glue mount 3mm*3mm*950μm
STMicroelectronicsSRC0CS25D
Power Supervisor, 6μA, 1.6V, 5.5V, DFN-12, SMD, Adhesive Mount, 3mm × 2mm × 730μm

Descriptions

Descriptions of onsemi NCP45541IMNTWG-H provided by its distributors.

ADVANCED LOAD MANAGEMENT, -40 TO 85DEG C; Available until stocks are exhausted
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 14A 12-Pin DFN EP T/R
Load Switch, Integrated, ecoSWITCH™, 14 A
IC LOAD SWITCH ACT-HI 20A 12DFN
IC PWR SWITCH N-CHAN 1:1 12DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP45541IMNTWGH