onsemi NCP45521IMNTWG-H

NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP45521IMNTWG-H.

IHS

Datasheet16 pages6 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-58.48%

CAD Models

Download onsemi NCP45521IMNTWG-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 2mm 13.5V 10.5A 2.5W
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8
Ldo Voltage Regulator, 500Ma, -000, 8-Df; |Microchip Technology MCP1725-ADJE/MC
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8

Descriptions

Descriptions of onsemi NCP45521IMNTWG-H provided by its distributors.

NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
onsemi High-Side Switching Regulator, NCP45521 Series, 1-Channel, 5.5V, 8-Pin
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection
0.5V~13.5V 12.8mΩ 10.5A DFN-8(2x2) Power Distribution Switches ROHS
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 2mm 13.5V 270mus 10.5A
Power Switch ICs - Power Distribution NCP45521IMNTWG-H
10.5A Load Switch, 5.5V, DFN, Over Temp Protection
Buffer/Inverter Based Peripheral Driver, PDSO8
IC MCU 16BIT 96KB FLASH 64LFQFP
onsemi NCP45521IMNTWG-H 开关电源芯片
RS APAC
IC LOAD SWITCH ACT-HI 10.5A 8DFN
POWER LOAD SWITCH, 5.5V, DFN-8; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: -; On State Resistance: 0.0128ohm; Distribution Switch Case Style: DFN; No. of Pins; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP45521IMNTWG?H
  • NCP45521IMNTWGH