Microchip MIC2027-2YWM-TR

Quad Usb High-Side Power Switch 16 Soic; |Microchip Technology MIC2027-2YWM-TR
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-2YWM-TR.

DigiKey

Datasheet17 pages20 years ago

iiiC

CAD Models

Download Microchip MIC2027-2YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 0.996
Stock
88,272
229,255
Authorized Distributors
6
1
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2027-1YM
MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-2YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Microchip MIC2027-2YWM-TR provided by its distributors.

Quad Usb High-Side Power Switch 16 Soic; |Microchip Technology MIC2027-2YWM-TR
USB Power Dist, 2.7 to 5.5V, 150mΩ, SOIC-16, RoHS
Microchip SCT
IC PWR SWITCH N-CH 2X1:2 16SOIC
IC USB DISTRIB SW QUAD 16-SOIC
4-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2027-2YWM TR
  • MIC2027-2YWMTR