Microchip MIC2027-2BWM

USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC W
$ 0.996

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-2BWM.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2027-2BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 2.444
Stock
229,234
94,928
Authorized Distributors
1
6
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Related Parts

MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC2027-2BWM provided by its distributors.

USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC W
IC PWR SWITCH N-CH 2X1:2 16SOIC
IC USB DISTRIB SW QUAD 16-SOIC
AS6081 Certified Vendor, 1 Year Warranty
QUAD USB PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20272BWM