Microchip MIC2027-1YM

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1YM.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+23.70%

CAD Models

Download Microchip MIC2027-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Microchip MIC2027-1YM provided by its distributors.

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16
USB Power SW Hi Side/DIST Quad 2.7V to 5.5V 0.9A 16-Pin SOIC
Quad USB High-Side Power Switch
Power Supply Support Circuit, Fixed, 4 Channel, +2.15V, +2.4V, PDSO16
USB Power Dist, 2.7 to 5.5V, 150mΩ, SOIC-16, RoHS
Microchip SCT
IC PWR SWITCH N-CH 2X1:2 16SOIC
IC USB DISTRIB SW QUAD 16-SOIC
SOP SMD, 9.93mm × 3.94mm × 1.48mm
POWER LOAD SWITCH, HIGH SIDE, SOIC-16; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.1ohm; Distribution Switch Case Style: SOIC; No. of Pins: 16Pins; Thermal Protection: Ye

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.