Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2027-1YM-TR

Quad Usb High-side Power Switch 16 SOIC .150IN T/r Rohs Compliant: Yes
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1YM-TR.

DigiKey

Datasheet17 pages19 years ago

Inventory History

3 month trend:
+4.47%

CAD Models

Download Microchip MIC2027-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 0.801
Stock
112,793
766,838
Authorized Distributors
6
1
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
150 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
100 µs
Turn-On Delay Time
-
5 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-05-25
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-2YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Microchip MIC2027-1YM-TR provided by its distributors.

Quad Usb High-side Power Switch 16 SOIC .150IN T/r Rohs Compliant: Yes
Quad Usb High-Side Power Switch 16 Soic; |Microchip Technology MIC2027-1YM-TR
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC N T/R
USB Power Dist, 2.7 to 5.5V, 150mΩ, SOIC-16, RoHS
Microchip SCT
Quad USB High-Side Power Switch
IC PWR SWITCH N-CH 2X1:2 16SOIC
IC USB DISTRIB SW QUAD 16-SOIC
Tape & Reel (TR) MIC2027 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 500mA 100mOhm -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2027-1YM TR
  • MIC2027-1YMTR