Microchip MIC184YMM

Multichannel Digital Temperature Sensor, 2.7 to 5.5V, MSOP-8, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC184YMM.

element14 APAC

Datasheet20 pages22 years ago

iiiC

Microchip

CAD Models

Download Microchip MIC184YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.783
Stock
77,197
96,139
96,139
Authorized Distributors
0
1
1
Case/Package
MSOP
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-03-20
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

SENSOR DIGITAL -55C-125C 8MSOP / Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
MicrochipTCN75-5.0MUA
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
TCN75 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8
Texas InstrumentsLM75AIMMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
Texas InstrumentsLM75AIMM/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
Texas InstrumentsTMP275AIDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MIC184YMM provided by its distributors.

Multichannel Digital Temperature Sensor, 2.7 to 5.5V, MSOP-8, RoHS
Microchip SCT
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Improved LM75 Series Local/Remote Temperature Sensor
MIC184 Series 5.5 V Surface Mount Local/Remote Thermal Supervisor - MSOP-8
THERMAL SUPERVISOR, -55/125C, 8MSOP; IC Output Type: Open Drain; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Supply Current: 340µA; Supply Voltage Range: 2.7V to 5.5V; Temperature Sensing Range: -55°C to +125°C
Local/Remote Thermal Supervisor Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.