Microchip MIC184YM

Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC184YM.

Future Electronics

Datasheet20 pages22 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC184YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.763
$ 0.763
Stock
96,139
87,129
87,129
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipTCN75-5.0MOA
MICROCHIP TCN75-5.0MOA Temperature Sensor IC, Logic,0.5C, -55 C, +125 C, SOIC, 8 Pins
MicrochipTCN75-3.3MOA
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
MicrochipMIC184YM-TR
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
Texas InstrumentsLM75AIM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75AIMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesAD7416ARZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MIC184YM provided by its distributors.

Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
Microchip SCT
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N
MIC184 Series 5 V Versatile Digital Local / Remote Thermal Supervisor - SOIC-8
Improved LM75 Series Local/Remote Temperature Sensor

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.