Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9803-M/MSVAO

SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP"
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9803-M/MSVAO.

Microchip

Datasheet42 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.66
$ 0.649
$ 0.649
Stock
36,308
182,028
182,028
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
-
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
-
-
Interface
-
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2039-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP9803-M/MSVAO provided by its distributors.

SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP"
Serial (Digital) Output, 2.7 to 5.5V, MSOP-8, RoHS
Microchip SCT
SENSOR DIGITAL -55C-125C 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.