Microchip MCP9701AT-E/LT

Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9701AT-E/LT.

Newark

Datasheet24 pages17 years ago

Farnell

Microchip

element14 APAC

Mouser

Inventory History

3 month trend:
+64.60%

CAD Models

Download Microchip MCP9701AT-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.42
Stock
604,488
127,494
Authorized Distributors
6
6
Case/Package
SC
-
Number of Pins
5
5
Mount
Surface Mount
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
3.1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
Texas InstrumentsLMT89DCKT
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLMT88DCKT
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLMT86DCKT
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150

Descriptions

Descriptions of Microchip MCP9701AT-E/LT provided by its distributors.

Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Microchip SCT
Analog Resistance Sensor, 12 Bit(s), 4Cel, Rectangular, 5 Pin, Surface Mount
MICROCHIP MCP9701AT-E/LT TEMPERATURE SENSOR 5-PIN SC-70, -10 - +125 DEGC
Temperature Sensor Analog 5-Pin SC-70 T/R
MICROCHIP - MCP9701AT-E/LT - TEMPERATURE SENSOR, 1C, SC70-5
Board-mount temperature sensors; MICROCHIP; MCP9701AT-E/LT; ANALOG, Analog Voltage, Digital; SC; Surface Mount; 3.1 V - 5.5 V
Accuracy °C = 2 / Measuring Temperature Min. °C = -10 / Measuring Temperature Max. °C = 125 / Resolution °C = 1 / Supply Current uA = 6 / Output Current uA = 100 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 1 / Power Gain (Gp) mV/°C = 19.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9701AT-E/LT.
  • MCP9701AT-ELT