Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8063T-E/MD

Motor / Motion / Ignition Controllers & Drivers Full-Wave Mot Driver 12V, 3-Phase
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8063T-E/MD.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP8063T-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 1.23
$ 1.23
Stock
139,434
145,636
145,636
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
-
3
3
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
14 V
14 V

Supply Chain

Projected EOL Date2039-02-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP8063T-E/MD provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers Full-Wave Mot Driver 12V, 3-Phase
3-Phase Brushless DC Motor Driver-1.5A current
Motor Driver/Controller; |Microchip Technology MCP8063T-E/MD
3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN T/R
Three-Phase Motor Driver, 2 to 14V, 1.5A, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8063T-EMD