Microchip MCP79402-I/SN

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79402-I/SN.

LKR

Datasheet42 pages14 years ago

Microchip

Farnell

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.28%

CAD Models

Download Microchip MCP79402-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 1.872
Stock
142,879
121,525
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Size
64 B
64 B
Interface
I2C
2-Wire, I2C
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
Analog DevicesDS1337S
IC RTC CLK/CALENDAR I2C 8-SOIC / Serial Real-Time Clock
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC

Descriptions

Descriptions of Microchip MCP79402-I/SN provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
Real-time clock; MICROCHIP; MCP79402-I/SN; Clock; 1.8 V - 5.5 V; 64 B; HH:MM:SS
8-SOIC (0.154 3.90mm Width) MCP79402 e3 Alarm Leap Year Square Wave Output SRAM Unique ID real time clock IC 1.8V~5.5V 1.2muA Typ @ 3.3V 4.9mm 0.4MHz
RTCC, GP I2C, 64B SRAM, ID, 8SOIC; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79402-ISN
  • MCP79402I/SN
  • MCP79402ISN