Microchip MCP73855-I/MF

MCP73855 Tube Lithium Ion/Polymer Timer battery charger 4.2V 475mA 880mum -40C~85C TA
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73855-I/MF.

element14 APAC

Datasheet28 pages14 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.96%

CAD Models

Download Microchip MCP73855-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.848
$ 2.21
Stock
263,827
492,634
Authorized Distributors
6
6
Max Input Voltage
6.5 V
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
475 mA
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-11-10
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesLTC4096EDD#PBF
Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Analog DevicesLTC4058EDD-4.2#PBF
Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN

Descriptions

Descriptions of Microchip MCP73855-I/MF provided by its distributors.

MCP73855 Tube Lithium Ion/Polymer Timer battery charger 4.2V 475mA 880mum -40C~85C TA
USB Li-Ion/LiPolymer Battery Chargers with Safety Timers
Battery Management - Advanced Lithium-Ion/-Polymer Sgl C Lthm-Ion/Plymr
Dfn Highly-Integrated Usb-Compatible Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73855-I/MF.
  • MCP73855-IMF
  • MCP73855I/MF
  • MCP73855IMF